The T89C51RC2-SLSCM is an 80C51 core microcontroller with 32KB of FLASH memory and a maximum operating frequency of 20MHz. It features SPI and UART interfaces and is available in a PLCC package. The device operates within a temperature range of 0-70°C and is powered by a 3.3V supply voltage. The microcontroller has 1.25KB of RAM and three timers/counters. It is not RoHS compliant.
Microchip T89C51RC2-SLSCM technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Frequency | 20MHz |
| Interface | SPI, UART |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 1.25KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T89C51RC2-SLSCM to view detailed technical specifications.
No datasheet is available for this part.