The TC555002ECBTR is a single-output voltage regulator with an accuracy of 2%. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 240mW. The device is packaged in a surface mount SOT package and is available on tape and reel. The output voltage is fixed at 5V with a maximum output current of 250mA.
Microchip TC555002ECBTR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC555002ECBTR to view detailed technical specifications.
No datasheet is available for this part.