The TC563302ECTTR is a single-output linear regulator from Microchip, packaged in the SOT-23 case. It can handle a maximum input voltage of 10V and provides a fixed output voltage of 3.3V with a maximum output current of 150mA. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C. It is available in tape and reel packaging and has a maximum power dissipation of 318mW.
Microchip TC563302ECTTR technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 318mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC563302ECTTR to view detailed technical specifications.
No datasheet is available for this part.