The TC573302ECTTR is a fixed voltage regulator from Microchip, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 8V and minimum input voltage of 2.7V. The regulator provides a fixed output voltage of 3.3V and can supply a maximum output current of 50mA. It has an operating supply current of 50uA and is RoHS compliant.
Microchip TC573302ECTTR technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 8V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 50uA |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC573302ECTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
