Microchip TDEVP001 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Mount | Hardware |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | Devpeak |
| RoHS | Compliant |
Download the complete datasheet for Microchip TDEVP001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
