Microchip TEALCD301 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Interface | Touch, RS-232, USB |
| Lead Free | Lead Free |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Resolution (height) | 240pixel |
| Resolution (width) | 400pixel |
| RoHS | Compliant |
Download the complete datasheet for Microchip TEALCD301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
