Microchip TF1504ASL20JC44 technical specifications.
| Package/Case | PLCC |
| Max Frequency | 66MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM |
| Min Operating Temperature | 0°C |
| Number of Logic Blocks (LABs) | 4 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 20ns |
| Speed Grade | 20 |
| RoHS | Compliant |
Download the complete datasheet for Microchip TF1504ASL20JC44 to view detailed technical specifications.
No datasheet is available for this part.