This 5V EEPROM features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a propagation delay of 25ns and operates at a maximum frequency of 50MHz. The device is packaged in a PLCC and has 4 logic blocks (LABs).
Microchip TF1504ASL25JU44 technical specifications.
| Package/Case | PLCC |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM |
| Min Operating Temperature | -40°C |
| Number of Logic Blocks (LABs) | 4 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 25ns |
| Speed Grade | 25 |
| RoHS | Compliant |
Download the complete datasheet for Microchip TF1504ASL25JU44 to view detailed technical specifications.
No datasheet is available for this part.