Thyristor Surge Protection Devices 180V 50A 2-Pin SMC
Checking distributor stock and pricing after the page loads.
| Direction Type | Bi-Directional |
| Repetitive Peak Reverse Voltage | 180V |
| Repetitive Peak Forward Blocking Voltage | 180V |
| Maximum Peak Pulse Current | 250A |
| Surge Current Rating | 50A |
| Maximum Holding Current | 750mA |
| Peak On-State Voltage | 3.5@1AV |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Breakover Voltage | 350V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 2 |
| Package/Case | SMC |
| Package Family Name | DO-214-AB |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |