Microchip TIPL801 technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI, RS-232 |
| Mount | Hardware |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Microchip TIPL801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.