Microchip TN0104N3-GP003 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 40V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TN0104N3-GP003 to view detailed technical specifications.
No datasheet is available for this part.