Microchip TN0606N3-GP003 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 15R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Turn-Off Delay Time | 16ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TN0606N3-GP003 to view detailed technical specifications.
No datasheet is available for this part.