Microchip TN0620N3-GP013 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 250mA |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 8R |
| Drain to Source Voltage (Vdss) | 200V |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TN0620N3-GP013 to view detailed technical specifications.
No datasheet is available for this part.