
MOSFET 200V 6Ohm
Microchip TN0620N3-P002 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 250mA |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 6R |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 6R |
| Turn-Off Delay Time | 20ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TN0620N3-P002 to view detailed technical specifications.
No datasheet is available for this part.