The TN2106N3-GP002 is a single N-channel MOSFET from Microchip, packaged in a TO-92-3 case. It can handle a maximum operating temperature of 150°C and a minimum of -55°C. The device has a maximum power dissipation of 740mW and a continuous drain current of 300mA. It can withstand a drain to source breakdown voltage of 60V and has a drain to source resistance of 5R.
Microchip TN2106N3-GP002 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.33mm |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 740mW |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Turn-Off Delay Time | 6ns |
| Turn-On Delay Time | 3ns |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TN2106N3-GP002 to view detailed technical specifications.
No datasheet is available for this part.