
Microchip TN2425TG technical specifications.
| Package/Case | SOIC |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 3.5R |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Turn-Off Delay Time | 25ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TN2425TG to view detailed technical specifications.
No datasheet is available for this part.