The TN2425TG-G is a high-speed N-channel power MOSFET with a breakdown voltage of 250V and a gate to source voltage of 20V. It features a fall time of 10ns and a turn-off delay time of 25ns. The device is packaged in a SOIC package and is available in quantities of 2000 per reel. The operating temperature range is from -55°C to 150°C.
Microchip TN2425TG-G technical specifications.
| Package/Case | SOIC |
| Drain to Source Breakdown Voltage | 250V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Turn-Off Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip TN2425TG-G to view detailed technical specifications.
No datasheet is available for this part.