Microchip TN2529K6-G M932 technical specifications.
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 290V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS | Compliant |
Download the complete datasheet for Microchip TN2529K6-G M932 to view detailed technical specifications.
No datasheet is available for this part.