The TN5325N3-G P014 is a TO-92-3 packaged N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 740mW and a continuous drain current of 215mA. The device features a drain to source voltage of 250V and a gate to source voltage of 20V. The TN5325N3-G P014 is available in tape and reel packaging with 2000 units per package.
Microchip TN5325N3-G P014 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 215mA |
| Drain to Source Resistance | 8R |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 740mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Turn-Off Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip TN5325N3-G P014 to view detailed technical specifications.
No datasheet is available for this part.