The TP0604N3-G P003 is a P-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 53A and a drain to source voltage of -40V. The device features a drain to source resistance of 3.5R and a gate to source voltage of 20V. The TP0604N3-G P003 is packaged in a TO-92-3 package and is available in quantities of 2000 per reel. It is suitable for use in high-power applications where a P-channel MOSFET is required.
Microchip TP0604N3-G P003 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 3.5R |
| Drain to Source Voltage (Vdss) | -40V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Turn-Off Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip TP0604N3-G P003 to view detailed technical specifications.
No datasheet is available for this part.