The TP0604N3-G P013 is a P-channel MOSFET from Microchip with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 53A and a drain to source resistance of 3.5R. The device has a maximum power dissipation of 1W and is packaged in a TO-92-3 case, available in quantities of 2000 on tape and reel.
Microchip TP0604N3-G P013 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 3.5R |
| Drain to Source Voltage (Vdss) | -40V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Turn-Off Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip TP0604N3-G P013 to view detailed technical specifications.
No datasheet is available for this part.