
Microchip TP0604N3-P002 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | -430mA |
| Drain to Source Breakdown Voltage | -40V |
| Drain to Source Resistance | 2R |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 2R |
| Turn-Off Delay Time | 10ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TP0604N3-P002 to view detailed technical specifications.
No datasheet is available for this part.
