
The TP0604N3-P002-G is a P-channel TO-92 MOSFET from Microchip with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of -40V and a continuous drain current of -430mA. The device has a gate to source voltage of 20V and a power dissipation of 1W. It is available in a TO-92 package, packaged in tape and reel quantities of 2000.
Microchip TP0604N3-P002-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | -430mA |
| Drain to Source Breakdown Voltage | -40V |
| Drain to Source Resistance | 2R |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 2R |
| Turn-Off Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip TP0604N3-P002-G to view detailed technical specifications.
No datasheet is available for this part.
