Microchip TP2104N3-P003 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | -250mA |
| Drain to Source Breakdown Voltage | -40V |
| Drain to Source Resistance | 6R |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 740mW |
| RoHS Compliant | No |
| Turn-Off Delay Time | 5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TP2104N3-P003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.