Microchip TPG100010 technical specifications.
| Core Architecture | PIC |
| Lead Free | Lead Free |
| Mount | Hardware |
| Operating Supply Voltage | 5V |
| Packaging | Box |
| Series | Softlog |
| RoHS | Compliant |
Download the complete datasheet for Microchip TPG100010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.