Microchip TRF1001 technical specifications.
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Length | 62mm |
| Mount | Panel |
| Number of Bands | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Microchip TRF1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
