Microchip TRF1002 technical specifications.
| Frequency | 2.4GHz |
| Height | 6.85inch |
| Lead Free | Lead Free |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TRF1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
