The TS80C32X2-MIBR is a 8051 microcontroller from Microchip, operating at a frequency of 40MHz. It features a UART interface and is powered by a 5V supply voltage. The device is packaged in a PLCC and is suitable for surface mount applications. It has a RAM size of 256B and operates within a temperature range of -40°C to 85°C.
Microchip TS80C32X2-MIBR technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RAM Size | 256B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS80C32X2-MIBR to view detailed technical specifications.
No datasheet is available for this part.