Microchip TS80C32X2VCB technical specifications.
| Access Time | 2us |
| Package/Case | LCC |
| Core Architecture | 8051 |
| Frequency | 60MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| RAM Size | 256B |
| Series | 80C |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS80C32X2VCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.