The TS87C51RB2-MIBR is an 80C51 microcontroller from Microchip, featuring 16KB of EPROM memory and a 40MHz operating frequency. It supports UART communication and is packaged in a PLCC format for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The microcontroller is available in tape and reel packaging.
Microchip TS87C51RB2-MIBR technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Frequency | 40MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RAM Size | 512B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS87C51RB2-MIBR to view detailed technical specifications.
No datasheet is available for this part.