Microchip TS87C51RD2-VIL technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Oscillator Type | Internal |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Microchip TS87C51RD2-VIL to view detailed technical specifications.
No datasheet is available for this part.