The TS87C52X2-MIA is an 8-bit microcontroller with an 80C51 core, operating at a frequency of 40MHz. It features 8KB of OTP EPROM memory and 256 bytes of RAM. The device has 32 programmable I/Os and 3 timers/counters. It is available in a PDIP package, suitable for through-hole mounting, and operates over a temperature range of -40°C to 85°C. The microcontroller is designed for use with a 5V supply voltage and has a maximum power dissipation of 1W.
Microchip TS87C52X2-MIA technical specifications.
| Access Time | 2us |
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip TS87C52X2-MIA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
