Microchip TSS461F TDRZ-9 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TSS461F TDRZ-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.