Microchip TSS463C-TERA-9 technical specifications.
| Package/Case | SOIC |
| Data Rate | 4Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TSS463C-TERA-9 to view detailed technical specifications.
No datasheet is available for this part.