Microchip TSS463C-TERZ-9 technical specifications.
| Package/Case | SOIC |
| Data Rate | 4Mbps |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TSS463C-TERZ-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.