
The U2008B-MFPG3Y is a single output voltage regulator from Microchip, packaged in a surface mount SO package. It operates over a temperature range of -10°C to 125°C and is compliant with RoHS regulations. The device has a maximum output current of 2mA and is available in quantities of 4000 units per reel.
Microchip U2008B-MFPG3Y technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip U2008B-MFPG3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
