
The U2008B-MY is a single output voltage regulator with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It has a maximum output current of 125mA and a maximum supply voltage of 16.8V. The device is packaged in a DIP package and is mounted through a hole. It is RoHS compliant and has a supply current of 3mA.
Microchip U2008B-MY technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 125mA |
| Max Supply Voltage | 16.8V |
| Min Supply Voltage | 14.6V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16.5V |
| Output Current | 125mA |
| Package Quantity | 2800 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Microchip U2008B-MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
