Microchip U209B-MFPY technical specifications.
| Package/Case | SO |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16.6V |
| Output Current | 7.5mA |
| Output Voltage | 6V |
| Package Quantity | 2800 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Microchip U209B-MFPY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.