Microchip U2102B-MFPY technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Frequency | 50Hz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2800 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip U2102B-MFPY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.