Microchip U211BMY71 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 9.2V |
| Min Supply Voltage | 8.6V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 7.5mA |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip U211BMY71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.