Microchip U2270B-MFPY technical specifications.
| Package/Case | SO |
| Frequency | 150kHz |
| Lead Free | Lead Free |
| Max Frequency | 150kHz |
| Min Frequency | 100kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Operating Frequency | 150 kHz |
| Package Quantity | 2800 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | U2270B |
| Thickness | 1.4mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip U2270B-MFPY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
