Microchip U2793B-NFSH19 technical specifications.
| Package/Case | LSSOP |
| Max Frequency | 300MHz |
| Min Frequency | 30MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | -1dBm |
| Package Quantity | 830 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 15mA |
| Test Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip U2793B-NFSH19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
