Microchip U2794B-NFSH technical specifications.
| Package/Case | SOIC |
| Height | 1.3mm |
| Length | 6.75mm |
| Max Frequency | 1GHz |
| Min Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 12dB |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5V |
| P1dB | 3.5dBm |
| Package Quantity | 830 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.3mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip U2794B-NFSH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.