Microchip U2861B-MFPY71 technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip U2861B-MFPY71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.