Microchip U3280M-NFBG3Y technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | U3280M |
| RoHS | Compliant |
Download the complete datasheet for Microchip U3280M-NFBG3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.