
The U3280M-NFBG3Y-18 is a 512b radiation-hardened EEPROM from Microchip. It operates at a frequency of 150kHz and is packaged in a LSSOP. The device is designed to withstand temperatures between -40°C and 85°C. It is available in quantities of 4000 and is packaged in tape and reel format. The U3280M series is RoHS compliant.
Microchip U3280M-NFBG3Y-18 technical specifications.
| Package/Case | LSSOP |
| Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512b |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U3280M |
| RoHS | Compliant |
Download the complete datasheet for Microchip U3280M-NFBG3Y-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
