Microchip U3280M-NFBY technical specifications.
| Package/Case | SOIC |
| Height | 1.4mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | U3280M |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip U3280M-NFBY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
