Microchip U3600BM-NFN19 technical specifications.
| Package/Case | SOP |
| Current - Receiving | 11.5mA |
| Frequency | 50MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip U3600BM-NFN19 to view detailed technical specifications.
No datasheet is available for this part.