Microchip U3600BM-NFNY technical specifications.
| Package/Case | SOP |
| Current - Receiving | 8.5mA |
| Frequency | 50MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1550 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 2.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip U3600BM-NFNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.