The U3761MB-XFNG is a single surface mount device from Microchip. It operates within a temperature range of -25°C to 75°C and can dissipate up to 900mW of power. The device is packaged in a 31-count rail/tube and is compliant with RoHS regulations. Its operating supply current is 3.8mA.
Microchip U3761MB-XFNG technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 3.8mA |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip U3761MB-XFNG to view detailed technical specifications.
No datasheet is available for this part.